S5DC-13-F

DigiKey Part Number
S5DC-FDITR-ND - Tape & Reel (TR)
S5DC-FDICT-ND - Cut Tape (CT)
S5DC-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5DC-13-F
Description
DIODE GEN PURP 200V 5A SMC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
S5DC-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.16100¥31.61
100¥2.19610¥219.61
500¥1.71486¥857.43
1,000¥1.39386¥1,393.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24606¥3,738.18
6,000¥1.18271¥7,096.26
9,000¥1.09823¥9,884.07
30,000¥1.07754¥32,326.20
Manufacturers Standard Package