Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,972 In Stock | 1 : ¥12.64000 Cut Tape (CT) 1,000 : ¥6.00629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FERD (Field Effect Rectifier Diode) | 100 V | 40A | 705 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 190 µA @ 100 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | ||
1,018 In Stock | 1 : ¥44.00000 Tube | - | Tube | Active | Standard | 1600 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 43pF @ 400V, 1MHz | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
82,439 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 5.6 ns | 50 µA @ 40 V | 55pF @ 4V, 1MHz | Surface Mount | 2-SMD, Flat Leads | SOD-323HE | -55°C ~ 150°C |