Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSMC Diode Solutions
Series
-TrenchSBR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
50 V200 V
Current - Average Rectified (Io)
10A20A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 20 A950 mV @ 10 A
Current - Reverse Leakage @ Vr
500 µA @ 50 V1 mA @ 200 V
Capacitance @ Vr, F
150pF @ 5V, 1MHz350pF @ 50V, 1MHz
Package / Case
8-PowerTDFNTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAKPowerDI5060-8
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DPAK
SBRD10200
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
23,132
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.49206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
150pF @ 5V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
DMPH4015SPSQ-13
SBRT20U50SLPQ-13
DIODE SBR 50V 20A POWERDI5060-8
Diodes Incorporated
9,108
In Stock
1 : ¥8.46000
Cut Tape (CT)
2,500 : ¥3.51420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
20A
500 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
48 ns
500 µA @ 50 V
350pF @ 50V, 1MHz
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN
PowerDI5060-8
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.