Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,304 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.61360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 700 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
13,023 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 480 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 40 V | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C |