Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V75 V100 V
Current - Average Rectified (Io)
250mA300mA2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A590 mV @ 200 mA610 mV @ 2 A860 mV @ 2 A1.25 V @ 150 mA
Reverse Recovery Time (trr)
4 ns5 ns9.495 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V2.5 µA @ 75 V6 µA @ 40 V50 µA @ 60 V100 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz6pF @ 10V, 1MHz36pF @ 5V, 1MHz-
Package / Case
POWERDI®123SC-76, SOD-323SC-79, SOD-523SOD-123SOD-123F
Supplier Device Package
PMDUPowerDI™ 123SOD-123SOD-123FSOD-323SOD-523
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,426
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-76, SOD-323
NSR0340HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
96,409
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD-123F
SS24FL
DIODE SCHOTTKY 40V 2A SOD123F
onsemi
118,591
In Stock
177,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.67386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9.495 ns
100 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
RB160MM-30TFTR
RB060MM-60TR
DIODE SCHOTTKY 60V 2A PMDU
Rohm Semiconductor
22,909
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
610 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
Surface Mount
SOD-123F
PMDU
150°C (Max)
POWERDI123
DFLS2100-7
DIODE SCHOTTKY 100V 2A PWRDI123
Diodes Incorporated
20,098
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.71967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
860 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
36pF @ 5V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 175°C
SOD 523
1N4448X-TP
DIODE GEN PURP 75V 250MA SOD523
Micro Commercial Co
3,871,503
In Stock
1 : ¥0.82000
Cut Tape (CT)
8,000 : ¥0.10465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.