Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,036 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | 125°C (Max) | ||
9,704 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 700mA | 850 mV @ 700 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4.35 ns | 200 nA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | TUMD2M | 150°C (Max) | ||
42,430 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.55257 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 390 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 20 V | 66pF @ 1V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) | ||
2,500 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
7,800 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 200mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) |