MURS320T3G

DigiKey Part Number
MURS320T3GOSTR-ND - Tape & Reel (TR)
MURS320T3GOSCT-ND - Cut Tape (CT)
MURS320T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURS320T3G
Description
DIODE GEN PURP 200V 3A SMC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
MURS320T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.51500¥45.15
100¥3.14100¥314.10
500¥2.45234¥1,226.17
1,000¥1.99335¥1,993.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.78192¥4,454.80
5,000¥1.69132¥8,456.60
12,500¥1.57051¥19,631.38
25,000¥1.53427¥38,356.75
Manufacturers Standard Package