MURS320T3G | |
---|---|
DigiKey Part Number | MURS320T3GOSTR-ND - Tape & Reel (TR) MURS320T3GOSCT-ND - Cut Tape (CT) MURS320T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320T3G |
Description | DIODE GEN PURP 200V 3A SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS320T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.51500 | ¥45.15 |
100 | ¥3.14110 | ¥314.11 |
500 | ¥2.45244 | ¥1,226.22 |
1,000 | ¥1.99342 | ¥1,993.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78199 | ¥4,454.97 |
5,000 | ¥1.69138 | ¥8,456.90 |
12,500 | ¥1.57057 | ¥19,632.12 |
25,000 | ¥1.53432 | ¥38,358.00 |