Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,106 In Stock | 1 : ¥4.76000 Cut Tape (CT) 850 : ¥2.22352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C | ||
4,213 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 150mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 2 µA @ 75 V | 20pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | 125°C |