Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,544 In Stock 2,319,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.06804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 36pF @ 5V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C | ||
42,901 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 250mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 175°C |