White, Black Stripe Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1,000 : ¥2.40112 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | White, Black Stripe | - | - | - | MIL-W-76B Type MW | ||
500 In Stock | 100 : ¥13.53690 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.080" (2.03mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Black Stripe | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
0 In Stock Check Lead Time | 10,000 : ¥6.20832 Bulk | Bulk | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.027" (0.69mm) | - | - | 600V | -65°C ~ 150°C | White, Black Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 2,000 : ¥5.23704 Bulk | - | Bulk | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.066" (1.68mm) | 0.006" (0.15mm) | - | 600V | 150°C | White, Black Stripe | - | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : ¥6.29061 Bulk | Bulk | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | - | 600V | -65°C ~ 150°C | White, Black Stripe | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
0 In Stock Check Lead Time | 2,000 : ¥90.79749 Bulk | Bulk | Active | Hook-Up | 12 AWG | 665/40 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.121" (3.07mm) | 0.006" (0.15mm) | 2000.0' (609.6m) | 600V | 150°C | White, Black Stripe | - | - | - | MIL-W-22759 | |||
19 In Stock 11 Factory | 1 : ¥299.65000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
10 In Stock | 1 : ¥425.61000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
8 In Stock 29 Factory | 1 : ¥469.71000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
12 In Stock | 1 : ¥474.03000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.039" (0.99mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
5 In Stock | 1 : ¥598.04000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2 In Stock 16 Factory | 1 : ¥1,824.75000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
1,000 In Stock 2 Factory | 1,000 : ¥1.56963 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.045" (1.14mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 | ||
4 In Stock 3 Factory | 1 : ¥447.28000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2 In Stock 8 Factory | 1 : ¥468.61000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.056" (1.42mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Black Stripe | - | - | - | MIL-W-76B Type MW | ||
3 In Stock | 1 : ¥503.40000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
3 In Stock | 1 : ¥1,562.35000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2 In Stock 16 Factory | 1 : ¥1,909.91000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.044" (1.12mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW | ||
8 In Stock 24 Factory | 1 : ¥2,898.94000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White, Black Stripe | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
2 In Stock 1 Factory | 1 : ¥3,657.97000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.068" (1.73mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 | ||
1,000 In Stock | 1,000 : ¥7.07250 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 1000V | -40°C ~ 80°C | White, Black Stripe | - | Chemical Resistant | - | MIL-W-76C Type MW | ||
0 In Stock 29 Factory Check Lead Time | 100 : ¥8.80340 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 | ||
100 In Stock 15 Factory | 100 : ¥3.45280 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Black Stripe | - | - | - | MIL-W-76B Type MW | ||
1 In Stock 8 Factory | 1 : ¥594.65000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White, Black Stripe | - | - | - | MIL-W-76B Type MW | ||
1 In Stock 17 Factory | 1 : ¥629.95000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 7/28 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.058" (1.47mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | White, Black Stripe | - | - | - | MIL-W-16878E/1 and MIL-W-76B Type LW |