3055 WB001 | |
---|---|
DigiKey Part Number | 3055WB001-ND |
Manufacturer | |
Manufacturer Product Number | 3055 WB001 |
Description | HOOKUP STRND 18AWG WHT/BLK 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 White, Black Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,898.94000 | ¥2,898.94 |
3 | ¥2,691.86000 | ¥8,075.58 |
5 | ¥2,548.52800 | ¥12,742.64 |
10 | ¥2,405.16000 | ¥24,051.60 |
25 | ¥2,070.67040 | ¥51,766.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/694/233/HOOK-UP-STRANDED-WHITE%5EBLUE_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/179/HOOK-UP-STRANDED-WHITE%5ERED_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/660/415/HOOK-UP-STRANDED-WHITE%5EBLACK_tmb.jpg)