Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
2,000 In Stock | 1,000 : ¥15.76371 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
12 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
11 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
9 In Stock | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
9 In Stock | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
4 In Stock 12 Factory | 1 : ¥3,784.02000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
3 In Stock 11 Factory | 1 : ¥3,784.02000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
2 In Stock 3 Factory | 1 : ¥3,784.02000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
2 In Stock 61 Factory | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Blue | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
8 In Stock 2 Factory | 1 : ¥2,750.85000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
3 In Stock 8 Factory | 1 : ¥3,784.02000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
2 In Stock 4 Factory | 1 : ¥3,848.94000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
11 In Stock | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Orange | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
4 In Stock 1 Factory | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | White | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
1 In Stock | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
1 In Stock | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
1 In Stock 22 Factory | 1 : ¥18,795.24000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Yellow | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
1 In Stock 2 Factory | 1 : ¥18,795.33000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Slate | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
0 In Stock Check Lead Time | 1,000 : ¥17.83101 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | White | ISO 10993, UL Style 1015/1230 | Biological Compatibility | ||
1 In Stock | 1 : ¥18,795.33000 Spool | - | Spool | Active | Hook-Up | 10 AWG | 105/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.184" (4.67mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -40°C ~ 105°C | Violet | ISO 10993, UL Style 1015/1230 | Biological Compatibility |