Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock Value Added Item | 1 : ¥32.67000 Bulk | - | Bulk | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.029" (0.74mm) | 0.009" (0.23mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | Blue | UL Style 11028 | - | ||
14 In Stock Value Added Item | 1 : ¥32.67000 Bulk | - | Bulk | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.029" (0.74mm) | 0.009" (0.23mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | Gray | UL Style 11028 | - | ||
12 In Stock Value Added Item | 1 : ¥32.67000 Bulk | - | Bulk | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.029" (0.74mm) | 0.009" (0.23mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - | ||
9 In Stock Value Added Item | 1 : ¥32.67000 Bulk | - | Bulk | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.029" (0.74mm) | 0.009" (0.23mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | ||
8 In Stock Value Added Item | 1 : ¥32.67000 Bulk | - | Bulk | Active | Hook-Up | 32 AWG | 7/0.0031" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.029" (0.74mm) | 0.009" (0.23mm) | 16.40' (5.00m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | ||
18 In Stock Value Added Item | 1 : ¥59.68000 Spool | - | Spool | Active | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.012" (0.31mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | -80°C ~ 105°C | Red | UL Style 10064 | - | ||
4 In Stock Value Added Item | 1 : ¥59.68000 Spool | - | Spool | Active | Hook-Up | 34 AWG | 7/0.0024" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.012" (0.31mm) | 0.0027" (0.069mm) | 25.00' (7.62m) | 30V | -80°C ~ 105°C | Black | UL Style 10064 | - |