Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63 In Stock 700 Factory | 1 : ¥2,663.75000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.078" (1.98mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Black | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
30 In Stock | 1 : ¥2,663.75000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.078" (1.98mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Green | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
0 In Stock Check Lead Time | 500 : ¥19.72666 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.078" (1.98mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -70°C ~ 200°C | White | UL Style 1180 | High Temperature | - | MIL-W-16878/5 |