Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000 In Stock | 100 : ¥8.87530 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.024" (0.61mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | 200°C | Red | UL Style 1371 | High Temperature | - | MIL-W-16878/6 | ||
118 In Stock | 1 : ¥527.08000 Bulk | - | Bulk | Active | Bus Bar | 30 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | 0°C ~ 150°C | - | ASTM B-33 | - | - | - | ||
76 In Stock | 1 : ¥708.50000 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.032" (0.81mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
37 In Stock 1,044 Factory | 1 : ¥708.50000 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.032" (0.81mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
66 In Stock 259 Factory | 1 : ¥1,197.18000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | White | - | - | - | MIL-W-16878E Type ET | ||
49 In Stock 171 Factory | 1 : ¥1,197.18000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Red | - | - | - | MIL-W-16878E Type ET | ||
2,768 In Stock | 1 : ¥4.15000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.019" (0.50mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Brown | UL Style 10064 | - | - | - | ||
2,444 In Stock | 1 : ¥6.09000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 30 AWG | 7/0.0039" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.019" (0.50mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 30V | -80°C ~ 105°C | Orange | UL Style 10064 | - | - | - | ||
46 In Stock 127 Factory | 1 : ¥1,197.18000 Bulk | - | Bulk | Active | Hook-Up | 30 AWG | Solid | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.022" (0.55mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Violet | - | - | - | MIL-W-16878E Type ET | ||
4 In Stock | 1 : ¥708.50000 Spool | - | Spool | Active | Hook-Up | 30 AWG | 7/38 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.032" (0.81mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
12 In Stock | 1 : ¥968.54000 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.027" (0.69mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Red | - | - | - | MIL-W-16878/6 Type ET | ||
0 In Stock Check Lead Time | 100 : ¥8.06780 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.031" (0.79mm) | 0.006" (0.15mm) | 100.0' (30.5m) | 250V | -60°C ~ 200°C | Black | - | - | - | MIL-W-16878/6 Type ET |