2841/1 VI005 | |
---|---|
DigiKey Part Number | 2841/1VI005-ND |
Manufacturer | |
Manufacturer Product Number | 2841/1 VI005 |
Description | HOOK-UP SOLID 30AWG VIO 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Violet 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.022" (0.55mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,197.18000 | ¥1,197.18 |
3 | ¥1,109.17000 | ¥3,327.51 |
5 | ¥1,050.49800 | ¥5,252.49 |
10 | ¥991.80300 | ¥9,918.03 |
25 | ¥922.20160 | ¥23,055.04 |