Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥795.69000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 150V | -55°C ~ 105°C | Brown | UL Style 1429 | - | - | MIL-W-16878E Type B | ||
3 In Stock | 1 : ¥795.69000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 150V | -55°C ~ 105°C | Green | UL Style 1429 | - | - | MIL-W-16878E Type B | ||
4 In Stock | 1 : ¥1,627.53000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 7/26 | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.080" (2.03mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -55°C ~ 105°C | Red | UL Style 1430 | - | - | MIL-W-16878E Type C |