7055/19 BR005 | |
---|---|
DigiKey Part Number | A7055/19N-100-ND |
Manufacturer | |
Manufacturer Product Number | 7055/19 BR005 |
Description | HOOK-UP STRND 22AWG BRN 100' |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Brown 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.69000 | ¥795.69 |
3 | ¥737.20000 | ¥2,211.60 |
5 | ¥698.21000 | ¥3,491.05 |
10 | ¥659.19600 | ¥6,591.96 |
25 | ¥612.39040 | ¥15,309.76 |
50 | ¥581.18740 | ¥29,059.37 |
100 | ¥507.07480 | ¥50,707.48 |