Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,476 In Stock | 1 : ¥72.71000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Black | UL Style 1426 | Oil Resistant | ||
1,081 In Stock | 1 : ¥75.33000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Red | UL Style 1426 | Oil Resistant | ||
129 In Stock | 1 : ¥292.78000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Black | - | - | |||
107 In Stock | 1 : ¥292.78000 Bag | Bag | Active | Test Lead | 10 AWG | - | Copper, Tinned | Silicone | 0.236" (5.99mm) | - | 10.00' (3.05m) | 1100V | - | Red | - | - |