Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
244,000 In Stock | 500 : ¥1.24614 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
32,000 In Stock 3 Factory | 1,000 : ¥1.36937 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | White | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
35,000 In Stock 2 Factory | 5,000 : ¥1.58913 Spool | Spool | Active | Hook-Up | 24 AWG | 7/32 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.043" (1.09mm) | 0.009" (0.23mm) | 5000' (1524.0m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | - | - | |||
9,000 In Stock | 500 : ¥1.59368 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | - | - | ||
5,000 In Stock 10,000 Factory | 5,000 : ¥1.73766 Spool | Spool | Active | Test Lead | 18 AWG | 65/36 | Copper, Annealed Tinned | Rubber | 0.145" (3.68mm) | 0.045" (1.14mm) | 5000' (1524.0m) | 5000V | -40°C ~ 90°C | Black | ASTM B-33 | - | - | - | |||
2,000 In Stock | 1,000 : ¥1.74706 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Brown | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
8,000 In Stock | 1,000 : ¥1.98440 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | White | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
6,000 In Stock | 1,000 : ¥1.99889 Spool | - | Spool | Active | Bus Bar | 28 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 150°C | - | ASTM B-33 | - | - | - | ||
152,000 In Stock | 500 : ¥2.19872 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Black | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
13,500 In Stock | 500 : ¥2.19872 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
11,508 In Stock | 500 : ¥2.19872 Spool | - | Spool | Active | Hook-Up | 24 AWG | 11/0.0063" | Copper, Tinned | Silicone Rubber | 0.075" (1.90mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Blue | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
180,000 In Stock | 1,000 : ¥2.63015 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Blue | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
39,000 In Stock | 1,000 : ¥2.63015 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Yellow | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
11,000 In Stock | 1,000 : ¥2.63015 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.111" (2.82mm) | 0.032" (0.81mm) | 1000.0' (304.8m) | 600V | -20°C ~ 105°C | Red | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
4,000 In Stock | 1,000 : ¥2.77701 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.070" (1.78mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -55°C ~ 105°C | Red | - | - | - | MIL-W-16878E/1 | ||
14,900 In Stock | 100 : ¥3.05480 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.094" (2.38mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
24,500 In Stock | 500 : ¥3.13472 Spool | - | Spool | Active | Hook-Up | 20 AWG | 21/0.0071" | Copper, Tinned | Silicone Rubber | 0.088" (2.24mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
3,009 In Stock | 100 : ¥3.79290 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.101" (2.57mm) | 0.032" (0.81mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Black | ISO 10993, UL Style 1015 | Biological Compatibility | - | - | ||
4,000 In Stock | 500 : ¥4.09474 Spool | - | Spool | Active | Hook-Up | 18 AWG | 34/0.0071" | Copper, Tinned | Silicone Rubber | 0.098" (2.48mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
9,843 In Stock | 9,843 : ¥4.12990 Bulk | - | Bulk | Active | Hook-Up | - | 19/0.0071" | Copper, Tinned | - | 0.055" (1.40mm) | 0.008" (0.20mm) | - | 750/1300V | 125°C | White | - | - | - | - | ||
2,000 In Stock | 1,000 : ¥4.15138 Spool | - | Spool | Active | Bus Bar | 20 AWG | Solid | Copper, Annealed Tinned | No Jacketing - Bare Wire | - | - | 1000.0' (304.8m) | - | 0°C ~ 200°C | - | ASTM B-33 | - | - | - | ||
3,000 In Stock | 1,000 : ¥4.35824 Spool | - | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 300V | - | Black | UL Style 1061 | - | - | - | ||
13,000 In Stock | 1,000 : ¥4.63782 Spool | - | Spool | Active | Hook-Up | 28 AWG | 41/44 | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.035" (0.89mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 150V | -40°C ~ 80°C | Black | UL Style 1692/1568 | - | - | - | ||
2,000 In Stock | 1,000 : ¥5.25623 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.039" (0.99mm) | 0.010" (0.25mm) | 1000.0' (304.8m) | 600V | -60°C ~ 200°C | Yellow | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
10,000 In Stock | 500 : ¥5.57246 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - |