Single Conductor Cables (Hook-Up Wire)

Results: 8
Jacket (Insulation) Material
Poly-Vinyl Chloride (XLPVC), IrradiatedPolyethylene (XLPE), Irradiated
Jacket (Insulation) Diameter
0.040" (1.02mm)0.052" (1.32mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.015" (0.38mm)
Length
25.00' (7.62m)50.00' (15.24m)
Jacket Color
BlackBlueGreenOrangeVioletWhiteYellow
Ratings
UL Style 10368UL Style 1430
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED WHITE
10368-26-1-0500-002-1-TS
HOOK-UP STRND 26AWG 300V WHT 50'
CNC Tech
9
In Stock
Value Added Item
1 : ¥86.59000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Polyethylene (XLPE), Irradiated
0.040" (1.02mm)
0.010" (0.25mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
White
UL Style 10368
Oil Resistant
HOOK-UP-STRANDED-BLUE
1430-26-1-0500-005-1-TS
HOOK-UP STRND 26AWG 300V BLU 25'
CNC Tech
11
In Stock
Value Added Item
1 : ¥48.00000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
25.00' (7.62m)
300V
-10°C ~ 105°C
Blue
UL Style 1430
Oil Resistant
HOOK-UP STRANDED GREEN
1430-26-1-0500-007-1-TS
HOOK-UP STRND 26AWG 300V GRN 50'
CNC Tech
13
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Green
UL Style 1430
Oil Resistant
HOOK-UP STRANDED BLACK
1430-26-1-0500-001-1-TS
HOOK-UP STRND 26AWG 300V BLK 50'
CNC Tech
12
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Black
UL Style 1430
Oil Resistant
HOOK-UP-STRANDED-BLUE
1430-26-1-0500-005-1-TS
HOOK-UP STRND 26AWG 300V BLU 50'
CNC Tech
8
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Blue
UL Style 1430
Oil Resistant
HOOK-UP STRANDED ORANGE
1430-26-1-0500-008-1-TS
HOOK-UP STRND 26AWG 300V ORN 50'
CNC Tech
7
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Orange
UL Style 1430
Oil Resistant
3132-16-1-0500-010-1-TS
1430-26-1-0500-010-1-TS
HOOK-UP STRND 26AWG VIOLET 50'
CNC Tech
6
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Violet
UL Style 1430
Oil Resistant
HOOK-UP STRANDED YELLOW
1430-26-1-0500-003-1-TS
HOOK-UP STRND 26AWG 300V YEL 50'
CNC Tech
2
In Stock
Value Added Item
1 : ¥84.31000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (XLPVC), Irradiated
0.052" (1.32mm)
0.015" (0.38mm)
50.00' (15.24m)
300V
-10°C ~ 105°C
Yellow
UL Style 1430
Oil Resistant
Showing
of 8

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.