Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,430 In Stock | 1 : ¥45.45000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 63/44 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE) | 0.033" (0.84mm) | 0.004" (0.09mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 | |||
251 In Stock | 1 : ¥2,532.81000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Silicone Rubber | 0.130" (3.30mm) | 0.050" (1.27mm) | 100.0' (30.5m) | 20kV | -40°C ~ 200°C | White | ISO 10993 | Biological Compatibility | - | - | ||
4,049 In Stock | 1 : ¥7.28000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.045" (1.14mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | White | UL Style 1332 | - | - | - | |||
200 In Stock | 100 : ¥49.36810 Spool | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.080" (2.03mm) | 0.021" (0.53mm) | 100.0' (30.5m) | 25kV | -65°C ~ 200°C | Red | - | High Voltage | - | - | |||
16 In Stock | 1 : ¥3,345.59000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Red | - | High Voltage | - | - | |||
8 In Stock | 1 : ¥3,345.59000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 18kV | -65°C ~ 200°C | Black | - | High Voltage | - | - | |||
4 In Stock | 1 : ¥3,749.09000 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.050" (1.27mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | Gray | - | High Voltage | - | - | |||
5 In Stock | 1 : ¥25,669.43000 Spool | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.060" (1.52mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 20kV | -65°C ~ 200°C | Black | - | High Voltage | - | - | |||
1 In Stock | 1 : ¥12,104.66000 Spool | Spool | Active | Hook-Up | 28 AWG | 19/40 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.044" (1.12mm) | 0.014" (0.35mm) | 500.0' (152.4m) | 18kV | -65°C ~ 200°C | Red | - | High Voltage | - | - | |||
0 In Stock Check Lead Time | 1 : ¥23,032.56000 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.050" (1.27mm) | 0.015" (0.38mm) | 1000.0' (304.8m) | 20kV | -65°C ~ 200°C | Red | - | High Voltage | - | - | |||
0 In Stock Check Lead Time | 500 : ¥21.87912 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.050" (1.27mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | Yellow | - | High Voltage | - | - | |||
0 In Stock Check Lead Time | 500 : ¥22.03152 Spool | Spool | Active | Hook-Up | 26 AWG | 19/38 | Copper, Silver Coated | Fluorinated Ethylene-Propylene (FEP) | 0.050" (1.27mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 20kV | -65°C ~ 200°C | Red | - | High Voltage | - | - |