Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,440 In Stock | 305 : ¥6.92502 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | - | - | ||
1,220 In Stock | 305 : ¥7.34049 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 11/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.102" (2.59mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | White | UL Style 1185 | - | - | - | ||
610 In Stock | 305 : ¥8.03295 Spool | - | Spool | Active | Hook-Up, Shielded | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.108" (2.74mm) | 0.015" (0.38mm) | 1000.7' (305.0m) | 300V | -20°C ~ 80°C | White | UL Style 1185 | - | - | - | ||
8 In Stock 14 Factory | 1 : ¥8,108.34000 Spool | - | Spool | Active | Hook-Up, Shielded | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.092" (2.34mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 200°C | White | - | - | - | MIL-W-16878/4 Type E | ||
93 In Stock Value Added Item | 1 : ¥17.10000 Bulk | - | Bulk | Active | Hook-Up, Shielded | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.108" (2.74mm) | 0.015" (0.38mm) | 3.28' (1.00m) | 300V | -20°C ~ 80°C | White | UL Style 1185 | - | - | - | ||
69 In Stock Value Added Item | 1 : ¥17.10000 Bulk | - | Bulk | Active | Hook-Up, Shielded | 22 AWG | 17/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.108" (2.74mm) | 0.015" (0.38mm) | 3.28' (1.00m) | 300V | -20°C ~ 80°C | Black | UL Style 1185 | - | - | - | ||
1 In Stock 6 Factory | 1 : ¥2,416.70000 Spool | - | Spool | Active | Hook-Up, Shielded | 24 AWG | 19/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.093" (2.36mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -55°C ~ 105°C | Slate | - | - | - | MIL-W-16878 Type B/N |