30-00342 | |
---|---|
DigiKey Part Number | T1254-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-00342 |
Description | HOOK-UP STRND 22AWG WHITE 3.28' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Shielded Wire 17/34 White 300V 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.108" (2.74mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 3.28' (1.00m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1185 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.10000 | ¥17.10 |
5 | ¥13.96600 | ¥69.83 |
10 | ¥10.86000 | ¥108.60 |