Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
126 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Black | - | - | ||
65 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Red | - | - | ||
12 In Stock | 1 : ¥23.79000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | White | - | - | ||
15 In Stock | 1 : ¥24.97000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | 0.060" (1.52mm) | - | 25.00' (7.62m) | 300V | - | Green | - | - | ||
8 In Stock | 1 : ¥24.97000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | 0.060" (1.52mm) | - | 25.00' (7.62m) | 300V | - | Orange | - | - | ||
21 In Stock | 1 : ¥26.41000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Yellow | - | - | ||
18 In Stock | 1 : ¥29.63000 Bulk | - | Bulk | Active | Hook-Up | 22 AWG | Solid | - | - | - | - | 25.00' (7.62m) | - | - | Brown | - | - |