PRT-08024

DigiKey Part Number
1568-1564-ND
Manufacturer
Manufacturer Product Number
PRT-08024
Description
HOOK-UP SOLID 22AWG YELLOW 25'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Yellow 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.41000¥26.41
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 22AWG BLACK 25'
In-Stock: 123
Unit Price: ¥26.41000
HOOK-UP SOLID 22AWG RED 25'
In-Stock: 62
Unit Price: ¥26.41000
HOOK-UP SOLID 22AWG GRAY 25'
In-Stock: 31
Unit Price: ¥26.41000
HOOK-UP SOLID 22AWG WHITE 25'
In-Stock: 36
Unit Price: ¥23.79000
HOOK-UP SOLID 22AWG BROWN 25'
In-Stock: 18
Unit Price: ¥29.63000