Single Conductor Cables (Hook-Up Wire)

Results: 2
Packaging
Digi-Spool®, Continuous SpoolSpool
Length
500.0' (152.4m)Enter Number of Feet in Order Quantity
Voltage
2000V3000V
Jacket Color
BlueGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED GREEN/YELLOW
3239-18-1-0500-011-1-TS
HOOK-UP STRND 18AWG GRN/YEL FEET
CNC Tech
3,990
In Stock
1 : ¥11.77000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
Enter Number of Feet in Order Quantity
2000V
-50°C ~ 150°C
Green, Yellow
UL Style 3239
High Temperature, Oil Resistant
HOOK-UP-STRANDED-BLUE
3239-18-1-0500-005-1-TS
HOOK-UP STRND 18AWG BLU 500'
CNC Tech
52
In Stock
1 : ¥2,363.45000
Spool
-
Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Blue
UL Style 3239
High Temperature, Oil Resistant
Showing
of 2

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.