Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock | 1 : ¥1,836.61000 Spool | - | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.047" (1.19mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Black | UL Style 1028/1231 | - | ||
8 In Stock Value Added Item | 1 : ¥1,146.51000 Bulk | - | Bulk | Active | Hook-Up | 14 AWG | 19/0.0146" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | 98.43' (30.00m) | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | ||
10 In Stock Value Added Item | 1 : ¥1,361.42000 Bulk | Bulk | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 100.0' (30.5m) | 600V | -20°C ~ 105°C | Red | UL Style 1336, ASTM B-8 | - | |||
0 In Stock Check Lead Time | 500 : ¥7.40586 Spool | Spool | Active | Hook-Up | 8 AWG | 19/0.0295" | Copper, Annealed Bare | Poly-Vinyl Chloride (PVC) | 0.242" (6.15mm) | 0.045" (1.14mm) | 500.0' (152.4m) | 600V | -20°C ~ 105°C | Green | UL Style 1336, ASTM B-8 | - | |||
1 In Stock Value Added Item | 1 : ¥1,146.51000 Bulk | - | Bulk | Active | Hook-Up | 14 AWG | 19/0.0146" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | 98.43' (30.00m) | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - |