Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48 In Stock 15 Factory | 1 : ¥789.17000 Spool | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.067" (1.70mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Green, Yellow Stripe | UL Style 11028 | - | |||
18 In Stock | 1 : ¥356.45000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Yellow | UL Style 11028 | - | |||
13 In Stock | 1 : ¥356.45000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | Brown | UL Style 11028 | - | |||
0 In Stock Check Lead Time | 1 : ¥356.45000 Spool | Spool | Active | Hook-Up | 28 AWG | 7/36 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.034" (0.86mm) | 0.009" (0.23mm) | 100.0' (30.5m) | 600V | -40°C ~ 105°C | White | UL Style 11028 | - |