6715 GY005

DigiKey Part Number
6715GY005-ND
Manufacturer
Manufacturer Product Number
6715 GY005
Description
HOOK-UP STRND 18AWG GRN/YLW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Green, Yellow Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥789.17000¥789.17
3¥731.13333¥2,193.40
5¥692.45400¥3,462.27
10¥687.23100¥6,872.31
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 43
Unit Price: ¥789.17000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 43
Unit Price: ¥789.17000
HOOK-UP STRND 18AWG VIOLET 100'
In-Stock: 6
Unit Price: ¥789.17000
HOOK-UP STRND 18AWG SLATE 100'
In-Stock: 0
Unit Price: ¥789.17000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 115
Unit Price: ¥789.17000
Alternate Length
HOOK-UP STRND 18AWG GRN/YW 1000'
In-Stock: 0
Unit Price: ¥3,744.91000
HOOK-UP STRND 18AWG GRN/YW 5000'
In-Stock: 1
Unit Price: ¥14,892.11000