Single Conductor Cables (Hook-Up Wire)

Results: 12
Wire Gauge
26 AWG28 AWG
Conductor Strand
7/347/36Solid
Jacket (Insulation) Diameter
0.033" (0.84mm)0.035" (0.89mm)0.039" (0.99mm)
Voltage
300V600V
Operating Temperature
-55°C ~ 105°C-10°C ~ 80°C
Jacket Color
BlackBlueBrownGreenOrangeRedSlateVioletWhiteYellow
Ratings
-UL Style 1061
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
1852 BK005
HOOK-UP STRND 28AWG BLACK 100'
Alpha Wire
59
In Stock
12
Factory
1 : ¥408.76000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-55°C ~ 105°C
Black
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED BLACK
422807 BK005
HOOK-UP STRND 28AWG BLACK 100'
Alpha Wire
83
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Black
UL Style 1061
-
-
-
HOOK-UP STRANDED RED
422807 RD005
HOOK-UP STRND 28AWG RED 100'
Alpha Wire
72
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Red
UL Style 1061
-
-
-
HOOK-UP STRANDED GREEN
422807 GR005
HOOK-UP STRND 28AWG GRN 100'
Alpha Wire
23
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Green
UL Style 1061
-
-
-
HOOK-UP STRANDED BLUE
422807 BL005
HOOK-UP STRND 28AWG BLU 100'
Alpha Wire
17
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Blue
UL Style 1061
-
-
-
HOOK-UP STRANDED YELLOW
422807 YL005
HOOK-UP STRND 28AWG YLW 100'
Alpha Wire
15
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Yellow
UL Style 1061
-
-
-
HOOK-UP STRANDED ORANGE
422807 OR005
HOOK-UP STRND 28AWG ORG 100'
Alpha Wire
9
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Orange
UL Style 1061
-
-
-
HOOK-UP STRANDED SLATE
422807 SL005
HOOK-UP STRND 28AWG SLATE 100'
Alpha Wire
8
In Stock
33
Factory
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Slate
UL Style 1061
-
-
-
HOOK-UP STRANDED VIOLET
422807 VI005
HOOK-UP STRND 28AWG VIO 100'
Alpha Wire
8
In Stock
11
Factory
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Violet
UL Style 1061
-
-
-
HOOK-UP STRANDED BROWN
422807 BR005
HOOK-UP STRND 28AWG BRN 100'
Alpha Wire
6
In Stock
1 : ¥231.26000
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
Brown
UL Style 1061
-
-
-
HOOK-UP STRANDED WHITE
422607 WH005
HOOK-UP STRND 26AWG WHT 100'
Alpha Wire
5
In Stock
1 : ¥377.44000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.039" (0.99mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
White
UL Style 1061
-
-
-
HOOK-UP SOLID WHITE
422801 WH001
HOOK-UP SOLID 28AWG WHT 100'
Alpha Wire
3
In Stock
Value Added Item
1 : ¥224.49000
Spool
-
Spool
Active
Hook-Up
28 AWG
Solid
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.033" (0.84mm)
0.010" (0.25mm)
100.0' (30.5m)
300V
-10°C ~ 80°C
White
UL Style 1061
-
-
-
Showing
of 12

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.