422801 WH001 | |
---|---|
DigiKey Part Number | A4228W-100-ND |
Manufacturer | |
Manufacturer Product Number | 422801 WH001 |
Description | HOOK-UP SOLID 28AWG WHT 100' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.033" (0.84mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.49000 | ¥224.49 |
3 | ¥207.89667 | ¥623.69 |
5 | ¥196.19600 | ¥980.98 |
10 | ¥185.45500 | ¥1,854.55 |
25 | ¥172.76640 | ¥4,319.16 |
50 | ¥163.00480 | ¥8,150.24 |
100 | ¥154.22090 | ¥15,422.09 |