Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock | 1 : ¥1,038.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Red | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
99 In Stock | 1 : ¥1,220.11000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
41 In Stock | 1 : ¥2,284.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.068" (1.73mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | Red | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
100 In Stock | 100 : ¥24.42010 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.079" (2.01mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | White | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
21 In Stock | 1 : ¥1,022.38000 Spool | - | Spool | Active | Hook-Up | 24 AWG | 19/36 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.044" (1.12mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Black | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
24 In Stock 44 Factory | 1 : ¥1,347.59000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | Green | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
24 In Stock | 1 : ¥2,284.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.068" (1.73mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | White | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
9 In Stock | 1 : ¥500.35000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White | - | - | - | MIL-W-76B Type MW | ||
21 In Stock | 1 : ¥2,284.39000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 19/32 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.068" (1.73mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | Black | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
2 In Stock 13 Factory | 1 : ¥2,890.73000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.079" (2.01mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | Green | UL Style 1180 | - | - | MIL-W-16878/5 Type EE | ||
0 In Stock Check Lead Time | 100 : ¥53.12590 Spool | - | Spool | Active | Hook-Up | 14 AWG | 19/27 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.106" (2.69mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | White | UL Style 1180 | - | - | MIL-W-16878/5 | ||
0 In Stock Check Lead Time | 1 : ¥594.65000 Spool | - | Spool | Active | Hook-Up | 20 AWG | 10/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.069" (1.75mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 1000V | -40°C ~ 80°C | White | - | - | - | MIL-W-76B Type MW | ||
1 In Stock 2 Factory | 1 : ¥2,890.73000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 19/30 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.079" (2.01mm) | 0.014" (0.35mm) | 100.0' (30.5m) | 1000V | -60°C ~ 200°C | Violet | UL Style 1180 | - | - | MIL-W-16878/5 Type EE |