Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,085 In Stock | 1 : ¥8.38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 30/0.0102" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.134" (3.40mm) | - | Enter Number of Feet in Order Quantity | 600V | -40°C ~ 105°C | Black | UL Style 1015/1063 | Oil Resistant | - | - | |||
11,706 In Stock | 1 : ¥16.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
1,081 In Stock | 1 : ¥75.33000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 10 AWG | 105/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.185" (4.70mm) | 0.033" (0.84mm) | Enter Number of Meters in Order Quantity | 600V | - | Red | UL Style 1426 | Oil Resistant | - | - | ||
7,690 In Stock | 1 : ¥7.28000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.091" (2.31mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Red | UL Style 1007 | - | - | - | ||
4,168 In Stock | 1 : ¥7.28000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.091" (2.31mm) | 0.016" (0.41mm) | Enter Number of Feet in Order Quantity | 300V | 80°C | Black | UL Style 1007 | - | - | - | ||
2,072 In Stock | 1 : ¥8.46000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.095" (2.41mm) | 0.015" (0.38mm) | Enter Number of Feet in Order Quantity | 300V | -10°C ~ 105°C | Green, Yellow | UL Style 1569 | Oil Resistant | - | - | ||
3,765 In Stock | 1 : ¥11.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Orange | UL Style 1332 | - | - | - | |||
3,729 In Stock | 1 : ¥11.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Blue | UL Style 1332 | - | - | - | |||
3,664 In Stock | 1 : ¥11.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | White | UL Style 1332 | - | - | - | |||
3,299 In Stock | 1 : ¥11.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green | UL Style 1332 | - | - | - | |||
2,889 In Stock | 1 : ¥12.78000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 16 AWG | 19/29 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.072" (1.83mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | Black | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
3,890 In Stock | 1 : ¥15.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Green, Yellow | UL Style 1332 | - | - | - | |||
2,612 In Stock | 1 : ¥15.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Yellow | UL Style 1332 | - | - | - | |||
2,424 In Stock | 1 : ¥15.74000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/0.0114" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.085" (2.16mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | - | - | |||
1,972 In Stock | 1 : ¥17.44000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 14 AWG | 19/0.0142" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - | - | - | |||
3,804 In Stock | 1 : ¥25.05000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 12 AWG | 65/0.0100" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.119" (3.02mm) | 0.013" (0.33mm) | Enter Number of Feet in Order Quantity | 300V | -80°C ~ 200°C | Black | UL Style 1332 | - | - | - | |||
14 In Stock | 1 : ¥3,216.17000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | Red | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
12 In Stock Value Added Item | 1 : ¥95.65000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.095" (2.41mm) | 0.015" (0.38mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - |