5855 BL001

DigiKey Part Number
5855BL001-ND
Manufacturer
Manufacturer Product Number
5855 BL001
Description
HOOK-UP STRND 22AWG BLUE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,609.09000¥7,609.09
3¥7,074.61667¥21,223.85
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 91
Unit Price: ¥1,347.54000