Single Board Computers (SBCs)

Results: 3
Core Processor
Intel Core i5Intel Core i7
Speed
2.7GHz2.8GHz
Power (Watts)
21.0W21.6W22.2W
RAM Capacity/Installed
16GB/16GB32GB/32GB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
VL-EPU-4562-xBP-16
VL-EPU-4562-EBP-16
SBC 2.7GHZ 4 CORE 16GB/16GB RAM
VersaLogic Corporation
11
In Stock
1 : ¥20,926.79000
Bulk
Bulk
Active
Intel Core i5
2.7GHz
4
21.0W
Heat Plate
3.740" x 4.920" (94.99mm x 124.97mm)
-
-
16GB/16GB
SATA, Mini PCIe/mSATA, microSD
LVDS, Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
24
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-4562-ECP-16
VL-EPU-4562-ECP-16
SBC 2.8GHZ 4 CORE 16GB/16GB RAM
VersaLogic Corporation
8
In Stock
1 : ¥24,621.20000
Bulk
Bulk
Active
Intel Core i7
2.8GHz
4
21.6W
Heat Plate
3.740" x 4.920" (94.99mm x 124.97mm)
-
-
16GB/16GB
SATA, Mini PCIe/mSATA, microSD
LVDS, Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
24
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPU-4562-ECP-32
VL-EPU-4562-ECP-32
SBC 2.8GHZ 4 CORE 32GB/32GB RAM
VersaLogic Corporation
16
In Stock
1 : ¥25,803.42000
Bulk
Bulk
Active
Intel Core i7
2.8GHz
4
22.2W
Heat Plate
3.740" x 4.920" (94.99mm x 124.97mm)
-
-
32GB/32GB
SATA, Mini PCIe/mSATA, microSD
LVDS, Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (2)
4
24
8:4
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 3

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.