Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,527 In Stock | 1 : ¥123.15000 Bulk | Bulk | Active | Broadcom BCM2835 ARM1176JZF-S | 1GHz | 1 | - | - | 2.559" x 1.811" (65.00mm x 30.00mm) | Ultra Compact | Wi-Fi | 512MB | microSD | Composite, CSI, Mini HDMI | - | micro USB (OTG) | 40 | - | - | - | - | |||
1,017 In Stock | 1 : ¥131.36000 Bulk | Bulk | Active | Broadcom BCM2835 ARM1176JZF-S | 1GHz | 1 | - | - | 2.559" x 1.811" (65.00mm x 30.00mm) | Ultra Compact | Wi-Fi | 512MB | microSD | Composite, CSI, Mini HDMI | - | micro USB (OTG) | 40 | - | - | - | - | |||
7,058 In Stock | 1 : ¥451.54000 Bulk | Bulk | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.5GHz | 4 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | - | 4GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | 0°C ~ 50°C | |||
1,579 In Stock | 1 : ¥492.59000 Box | Box | Active | Broadcom BCM2712 Arm Cortex-A76 | 2.4GHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | - | Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe | 4GB | microSD | HDMI, MIPI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | - | |||
4,582 In Stock | 1 : ¥656.78000 Box | Box | Active | Broadcom BCM2712 Arm Cortex-A76 | 2.4GHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | - | Bluetooth 5.0 / Bluetooth Low Energy (BLE), PCIe | 8GB | microSD | HDMI, MIPI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥123.15000 Bulk | Bulk | Active | Broadcom BCM2710A1 Arm Cortex-A53 | 1GHz | 4 | - | - | 2.600" x 1.180" (66.04mm x 29.97mm) | - | Bluetooth 4.2, BLE, HAT GPIO, LAN | 512MB | microSD | Composite, HDMI | - | USB 2.0 (1) OTG | 40 | - | - | - | -20°C ~ 70°C |