Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,811 In Stock | 1 : ¥287.34000 Bulk | Bulk | Not For New Designs | Broadcom BCM2836 ARM Cortex-A7 | 900MHz | 4 | - | - | 3.370" x 2.224" (85.60mm x 56.50mm) | - | - | 1GB | microSD | Composite, CSI, DSI, HDMI | 100 Mbps | USB (4) | 40 | - | - | - | - | |||
6,242 In Stock | 1 : ¥615.74000 Box | Box | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.5GHz | 4 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | - | 8GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (2), USB 3.0 (2) | 40 | - | - | - | 0°C ~ 50°C | |||
0 In Stock Check Lead Time | 1 : ¥1,258.10000 Box | Box | Active | Broadcom BCM2711 ARM Cortex-A72 | 1.5GHz | 4 | - | - | 3.346" x 2.205" (85.00mm x 56.00mm) | - | - | 4GB | microSD | CSI, DSI, HDMI | GbE | USB 2.0 (2), USB 3.0 (2) | 28 | - | - | - | 0°C ~ 50°C |