SOM-6883R5X-S5A1

DigiKey Part Number
1588-SOM-6883R5X-S5A1-ND
Manufacturer
Manufacturer Product Number
SOM-6883R5X-S5A1
Description
SBC 2.6GHZ 4 CORE 0GB/8GB RAM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.6GHz 4 Core 0GB/8GB RAM Intel Core i5-1145GRE
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corp
Series
*
Packaging
Bulk
Part Status
Active
Core Processor
Intel Core i5-1145GRE
Speed
2.6GHz
Number of Cores
4
Power (Watts)
28W
Cooling Type
Fan
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Form Factor
COM Express Compact Module
Expansion Site/Bus
CAN, GPIO, LPC, PCIe
RAM Capacity/Installed
0GB/8GB
Storage Interface
SATA 3.0 (2)
Video Outputs
LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (8), USB 3.2 (4)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,869.80000¥10,869.80
Manufacturers Standard Package