SOM-DB5830-00A2 | |
---|---|
DigiKey Part Number | 1588-SOM-DB5830-00A2-ND |
Manufacturer | |
Manufacturer Product Number | SOM-DB5830-00A2 |
Description | COM EXPRESS TYPE 6 (R3.0) REV2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | COM Express Mini Type 6/10 COM Express Mini Type 6/10 Dev Board - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | COM Express Mini Type 6/10 | |
Mounting Type | Socket | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,627.13000 | ¥5,627.13 |