Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥5,553.44000 Box | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
8 In Stock | 1 : ¥5,654.75000 Box | Box | Active | Marvell Armada 385 ARM Cortex-A9, ARMv7 | 1.33GHz | 2 | 15W | - | 5.200" x 3.400" (132.08mm x 86.36mm) | - | - | 2GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1), USB 3.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) | |||
0 In Stock Check Lead Time | 8 : ¥4,440.78625 Box | Box | Active | TI AM3352 ARM Cortex-A8, ARMv7 | 1GHz | 1 | 15W | - | 5.197" x 3.386" (132.00mm x 86.00mm) | - | - | 1GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) | |||
0 In Stock Check Lead Time | 8 : ¥4,541.86875 Box | Box | Active | TI AM3352 ARM Cortex-A8, ARMv7 | 1GHz | 1 | 15W | - | 5.200" x 3.400" (132.08mm x 86.36mm) | - | - | 1GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) | |||
0 In Stock Check Lead Time | 8 : ¥4,845.32375 Box | Box | Active | TI AM3352 ARM Cortex-A8, ARMv7 | 1GHz | 1 | 15W | - | 5.197" x 3.386" (132.00mm x 86.00mm) | - | - | 1GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) | |||
0 In Stock Check Lead Time | 8 : ¥4,946.61250 Box | Box | Active | TI AM3352 ARM Cortex-A8, ARMv7 | 1GHz | 1 | 15W | - | 5.200" x 3.400" (132.08mm x 86.36mm) | - | - | 1GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) | |||
0 In Stock Check Lead Time | 8 : ¥5,148.88125 Box | Box | Active | Marvell Armada 385 ARM Cortex-A9, ARMv7 | 1.33GHz | 2 | 15W | - | 5.197" x 3.386" (132.00mm x 86.00mm) | - | - | 2GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1), USB 3.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) | |||
0 In Stock Check Lead Time | 8 : ¥5,249.96500 Box | Box | Active | Marvell Armada 385 ARM Cortex-A9, ARMv7 | 1.33GHz | 2 | 15W | - | 5.200" x 3.400" (132.08mm x 86.36mm) | - | - | 2GB | eMMC, SD | - | 100 Mbps | USB 2.0 (1), USB 3.0 (1) | 10 | - | No | - | -25°C ~ 75°C (TA) |