Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
180,000 Marketplace | Unavailable | - | Bulk | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
30,000 Marketplace | Unavailable | - | Bulk | Active | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23-3-11 | ||
23,000 Marketplace | Unavailable | - | Bulk | Obsolete | NPN | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 310 mW | 100MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT23-3 (TO-236) | ||
0 In Stock 92,600 Marketplace | 42,000 : ¥0.47126 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 250 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
0 In Stock 10,000 Marketplace | 10,000 : ¥0.48027 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 250 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
84,290 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
78,443 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
75,108 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
56,321 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
15,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 40,000 : ¥0.37942 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
0 In Stock | 42,000 : ¥0.47126 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 250 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
0 In Stock | 1 : ¥2.96000 Cut Tape (CT) 40,000 : ¥0.37942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | NPN | 500 mA | 45 V | 400mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 1 W | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 250 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 250 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 100 @ 100mA, 1V | 250 mW | 170MHz | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 500 mW | 170MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 |