BC817K16E6327HTSA1 | |
---|---|
DigiKey Part Number | BC817K16E6327HTSA1TR-ND - Tape & Reel (TR) BC817K16E6327HTSA1CT-ND - Cut Tape (CT) BC817K16E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K16E6327HTSA1 |
Description | TRANS NPN 45V 0.5A SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 500 mW | |
Frequency - Transition | 170MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.04400 | ¥20.44 |
100 | ¥1.00000 | ¥100.00 |
500 | ¥0.83378 | ¥416.89 |
1,000 | ¥0.57937 | ¥579.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50211 | ¥1,506.33 |
6,000 | ¥0.46576 | ¥2,794.56 |
9,000 | ¥0.38623 | ¥3,476.07 |
30,000 | ¥0.37942 | ¥11,382.60 |
75,000 | ¥0.34080 | ¥25,560.00 |
150,000 | ¥0.29536 | ¥44,304.00 |