Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,098 In Stock 30,000 Factory | 1 : ¥2.87000 Bulk | - | Bulk | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
8,017 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock 58,000 Marketplace | Obsolete | - | Bulk Tape & Box (TB) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
30,500 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 30,000 Marketplace | Obsolete | - | Bulk Tape & Box (TB) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock 27,000 Marketplace | Obsolete | - | Bulk Tape & Box (TB) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock 25,350 Marketplace | Obsolete | - | Bulk Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 25,000 Marketplace | Obsolete | - | Bulk Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 19,000 Marketplace | Obsolete | - | Bulk Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 10,788 Marketplace | Obsolete | - | Bulk Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 250 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 45,898 Marketplace | Obsolete | - | Bulk Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 109,204 Marketplace | Obsolete | - | Bulk Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body | TO-92 (TO-226) | ||
0 In Stock 7,500 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 1.5 W | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock | 14,000 : ¥0.18740 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | 20,000 : ¥0.23400 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock | 20,000 : ¥0.23400 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 260MHz | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 Long Body, Formed Leads | TO-92 (TO-226) | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Cut Tape (CT) Tape & Box (TB) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 100 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | PNP | 800 mA | 45 V | 700mV @ 50mA, 500mA | 100nA | 160 @ 100mA, 1V | 625 mW | 100MHz | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |