BC32725BU | |
---|---|
DigiKey Part Number | BC32725BUFS-ND |
Manufacturer | |
Manufacturer Product Number | BC32725BU |
Description | TRANS PNP 45V 0.8A TO92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC32725BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.02700 | ¥102.70 |
500 | ¥0.83806 | ¥419.03 |
1,000 | ¥0.62173 | ¥621.73 |
2,000 | ¥0.52305 | ¥1,046.10 |
5,000 | ¥0.50009 | ¥2,500.45 |
10,000 | ¥0.43251 | ¥4,325.10 |
50,000 | ¥0.35141 | ¥17,570.50 |