MMBT2907AT-7-F

DigiKey Part Number
MMBT2907AT-FDITR-ND - Tape & Reel (TR)
MMBT2907AT-FDICT-ND - Cut Tape (CT)
MMBT2907AT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907AT-7-F
Description
TRANS PNP 60V 0.6A SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
150 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.96200¥19.62
100¥0.95970¥95.97
500¥0.80030¥400.15
1,000¥0.55613¥556.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48194¥1,445.82
6,000¥0.44705¥2,682.30
9,000¥0.37073¥3,336.57
30,000¥0.36419¥10,925.70
75,000¥0.32712¥24,534.00
150,000¥0.28350¥42,525.00
Manufacturers Standard Package