Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,668 In Stock 10,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 2,000 : ¥1.26529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 400mV @ 200mA, 2A | 50nA (ICBO) | 100 @ 500mA, 2V | 900 mW | 175MHz | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-PowerVDFN | PowerDI3333-8 (SWP) Type UX | ||
872 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.5 A | 120 V | 200mV @ 80mA, 800mA | 1µA (ICBO) | 120 @ 100mA, 5V | 1 W | 220MHz | 150°C (TJ) | Surface Mount | 3-UDFN Exposed Pad | HUML2020L3 |