Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142,953 In Stock 67,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥0.88099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 100 V | - | 50nA (ICBO) | 100 @ 150mA, 200mV | 1.5 W | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
577 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | NPN | 3 A | 60 V | 1V @ 300mA, 3A | 100µA (ICBO) | 100 @ 500mA, 5V | 30 W | 3MHz | 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | ||
912 In Stock 810,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥1.10074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 1 W | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 |