BC847A_R1_00001

DigiKey Part Number
3757-BC847A_R1_00001TR-ND - Tape & Reel (TR)
3757-BC847A_R1_00001CT-ND - Cut Tape (CT)
3757-BC847A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847A_R1_00001
Description
NPN GENERAL PURPOSE TRANSISTORS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 330 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.06700¥10.67
100¥0.57470¥57.47
500¥0.45138¥225.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.25962¥778.86
6,000¥0.24553¥1,473.18
9,000¥0.20896¥1,880.64
30,000¥0.19328¥5,798.40
75,000¥0.16716¥12,537.00
150,000¥0.13896¥20,844.00
Manufacturers Standard Package